345-031-521-607

Heilind Number:EDA345-031-521-607
Manufacturer:EDAC
Manufacturer Number:345-031-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-607

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring 31 positions and a compact single-row design with a pitch of .1 inches, it ensures seamless data transfer and power delivery. Crafted from durable UL 94V-0 thermoplastic polyester, with copper alloy contacts, it guarantees reliability in even the most demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for enhanced performance and connectivity.