345-031-521-658

Heilind Number:EDA345-031-521-658
Manufacturer:EDAC
Manufacturer Number:345-031-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-658

Detailed Description

Enhance your PCB connections with our cutting-edge Board-To-Board Card Edge Connectors. Designed for seamless integration, these connectors boast a convenient straight mount orientation and a single row layout with 31 positions, ensuring optimal space utilization. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they guarantee reliable performance in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for enhanced efficiency and performance.