345-031-521-688

Heilind Number:EDA345-031-521-688
Manufacturer:EDAC
Manufacturer Number:345-031-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 31 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Suitable for a wide range of applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless signal transmission.