345-031-523-101

Heilind Number:EDA345-031-523-101
Manufacturer:EDAC
Manufacturer Number:345-031-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-101

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 31 positions, allowing for efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether for commercial or industrial use, trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.