345-031-523-108

Heilind Number:EDA345-031-523-108
Manufacturer:EDAC
Manufacturer Number:345-031-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operating conditions. With 31 positions and a pitch of .1 inches, it offers ample room for secure connections, while the straight mount orientation simplifies installation. The contact material, Copper Alloy, guarantees reliable conductivity, making it ideal for a wide range of applications. Whether you're building complex electronic systems or upgrading existing ones, this green connector is a perfect choice. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Elevate your PCB design with this essential component, available now.