345-031-523-112

Heilind Number:EDA345-031-523-112
Manufacturer:EDAC
Manufacturer Number:345-031-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 31 positions in a single row, ensuring efficient data transmission. The ultra-reliable Copper Alloy contacts guarantee stable and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it can withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. The sleek Straight mount orientation and compact .1-inch pitch make it ideal for space-constrained PCB layouts. Elevate your assembly process with this essential component, perfect for a wide range of applications in the electronics industry.