345-031-523-158

Heilind Number:EDA345-031-523-158
Manufacturer:EDAC
Manufacturer Number:345-031-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-158

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring 31 positions in a single row, it provides ample room for seamless data transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. With a straight mount orientation, it facilitates easy installation. Elevate your electronic projects with this essential component.