345-031-523-402

Heilind Number:EDA345-031-523-402
Manufacturer:EDAC
Manufacturer Number:345-031-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-402

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 31 positions and a single row configuration, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees a perfect fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliability in even the most demanding environments. Upgrade your electronic systems with this essential component, perfect for various applications in industries such as telecommunications, automotive, and more. Trust in our quality connectors for seamless and secure connections, every time.