345-031-523-403

Heilind Number:EDA345-031-523-403
Manufacturer:EDAC
Manufacturer Number:345-031-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-403

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient signal transmission. The green UL 94V-0 Thermoplastic Polyester housing not only guarantees durability but also adds a pop of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it provides reliable conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Trust in this connector for secure and stable connections in your electronic projects.