345-031-523-458

Heilind Number:EDA345-031-523-458
Manufacturer:EDAC
Manufacturer Number:345-031-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 31 positions for seamless data transmission. Crafted with precision, it guarantees reliable contact through its Copper Alloy material. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation, and revel in its vibrant Green hue adding a pop of color to your setup. Elevate your connector game with this essential component.