345-031-523-603

Heilind Number:EDA345-031-523-603
Manufacturer:EDAC
Manufacturer Number:345-031-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-603

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 31 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any operating environment, from -40 to 105 °C. With a sleek green color and straight mount orientation, this connector not only delivers optimal functionality but also adds a touch of sophistication to your PCB assembly. Elevate your electronic projects with this essential component.