345-031-523-608

Heilind Number:EDA345-031-523-608
Manufacturer:EDAC
Manufacturer Number:345-031-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-608

Detailed Description

Enhance your circuit connections with this efficient green Board To Board PCB Connector. Engineered for seamless integration, it features a single row with 31 positions, ensuring reliable performance. The housing is constructed of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and compact design make it perfect for various PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality connector.