345-031-523-612

Heilind Number:EDA345-031-523-612
Manufacturer:EDAC
Manufacturer Number:345-031-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-612

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a single row with 31 positions, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery. Designed for straight mount orientation, it's perfect for various PCB assemblies. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your projects. Upgrade your connectivity solutions with this essential component.