345-031-523-688

Heilind Number:EDA345-031-523-688
Manufacturer:EDAC
Manufacturer Number:345-031-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-523-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a single row with 31 positions, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing offers reliable protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Suitable for a wide range of applications, this connector is a must-have component for your PCB assembly projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential connector.