345-031-524-101

Heilind Number:EDA345-031-524-101
Manufacturer:EDAC
Manufacturer Number:345-031-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a total of 31 positions arranged in a single row with a pitch of .1 inches, it offers seamless integration and efficient signal transmission. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made from reliable Copper Alloy, guaranteeing stable conductivity. Designed for straight mounting orientation, this connector is easy to install and use. With an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Trust in this green-colored connector to provide secure and efficient connections in your electronic assemblies.