345-031-524-102

Heilind Number:EDA345-031-524-102
Manufacturer:EDAC
Manufacturer Number:345-031-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row with a pitch of .1 inches, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability even in harsh operating conditions, with an extensive temperature range of -40 to 105°C. Designed for straight mounting orientation, this connector is ideal for various PCB applications, providing efficient and secure card edge connections. Trust in its quality and functionality for your connectivity needs.