345-031-524-104

Heilind Number:EDA345-031-524-104
Manufacturer:EDAC
Manufacturer Number:345-031-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance green board-to-board connector. Designed for optimal functionality, this connector features a single row with 31 positions, ensuring seamless transmission of data and power. Crafted with precision using UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal routing on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient connections in your electronic designs.