345-031-524-108

Heilind Number:EDA345-031-524-108
Manufacturer:EDAC
Manufacturer Number:345-031-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-524-108

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 31 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your electronic projects with this essential component.