345-031-524-403

Heilind Number:EDA345-031-524-403
Manufacturer:EDAC
Manufacturer Number:345-031-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-524-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts 31 positions for efficient data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliable conductivity. With a pitch of .1 inches and straight mount orientation, it ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your systems with this essential component for enhanced performance and efficiency.