345-031-524-412

Heilind Number:EDA345-031-524-412
Manufacturer:EDAC
Manufacturer Number:345-031-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-524-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, with a .1 inch pitch and .2 inch row spacing. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, even in temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, this connector is ideal for a variety of PCB assembly applications. Elevate your connectivity with this essential component.