345-031-524-488

Heilind Number:EDA345-031-524-488
Manufacturer:EDAC
Manufacturer Number:345-031-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-524-488

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 31 positions arranged in a single row, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications. Upgrade your setup today and experience next-level connectivity.