345-031-524-604

Heilind Number:EDA345-031-524-604
Manufacturer:EDAC
Manufacturer Number:345-031-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-524-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 31 positions in a single row, it ensures seamless data transmission. The housing is made of durable UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any operating environment. With a contact material of Copper Alloy, conductivity is optimized for efficient performance. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Designed for straight mount orientation, it's ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.