345-031-525-101

Heilind Number:EDA345-031-525-101
Manufacturer:EDAC
Manufacturer Number:345-031-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-101

Detailed Description

Experience seamless board-to-board connectivity with our high-performance PCB connector. Designed for optimal power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in challenging environments. With a contact material of Copper Alloy, it guarantees reliable signal transfer. The 31-position, single-row configuration offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation on your PCBs, making it an essential component for your connectivity needs. Crafted for efficiency and durability, it's a must-have in any professional setup.