345-031-525-104

Heilind Number:EDA345-031-525-104
Manufacturer:EDAC
Manufacturer Number:345-031-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 31 positions, ensuring optimal versatility for your board-to-board connections. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. The straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.