345-031-525-108

Heilind Number:EDA345-031-525-108
Manufacturer:EDAC
Manufacturer Number:345-031-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-108

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a single row configuration and 31 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch facilitate easy installation and maintenance. Trust in its high-quality construction and performance for your connectivity needs in various electronic applications.