345-031-525-158

Heilind Number:EDA345-031-525-158
Manufacturer:EDAC
Manufacturer Number:345-031-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-158

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With its 31 positions and a pitch of .1 inch, it ensures efficient and reliable data transfer. The contact material, crafted from durable Copper Alloy, guarantees long-lasting connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Its straight mount orientation and compact design make it easy to install and perfect for various applications. Trust in our top-of-the-line connector to deliver unparalleled performance for all your PCB needs. Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With its 31 positions and a pitch of .1 inch, it ensures efficient and reliable data transfer. The contact material, crafted from durable Copper Alloy, guarantees long-lasting connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Its straight mount orientation and compact design make it easy to install and perfect for various applications. Trust in our top-of-the-line connector to deliver unparalleled performance for all your PCB needs.