345-031-525-178

Heilind Number:EDA345-031-525-178
Manufacturer:EDAC
Manufacturer Number:345-031-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-178

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its straight mount orientation and 31-position layout offer optimal versatility for your PCB assembly needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery and signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization without compromising on performance. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees dependable functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.