345-031-525-403

Heilind Number:EDA345-031-525-403
Manufacturer:EDAC
Manufacturer Number:345-031-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-403

Detailed Description

Enhance connectivity in your electronic setups with our Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 31 positions with a single row layout, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in various applications. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Elevate your projects with this essential connector, a true game-changer in the world of electronics.