345-031-525-404

Heilind Number:EDA345-031-525-404
Manufacturer:EDAC
Manufacturer Number:345-031-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in a vibrant green hue. Designed for seamless integration, it features 31 positions in a single row, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.