345-031-525-488

Heilind Number:EDA345-031-525-488
Manufacturer:EDAC
Manufacturer Number:345-031-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 31 positions for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures longevity and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries. Upgrade your system with this reliable and versatile component.