345-031-525-607

Heilind Number:EDA345-031-525-607
Manufacturer:EDAC
Manufacturer Number:345-031-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-607

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row of 31 positions, it effortlessly facilitates seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in assembly. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Upgrade your connectivity solutions today with this cutting-edge connector.