345-031-525-612

Heilind Number:EDA345-031-525-612
Manufacturer:EDAC
Manufacturer Number:345-031-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Each straight-mount connector offers 31 positions, with a pitch of .1 inches, ideal for seamless integration on your PCB boards. The copper alloy contact material guarantees reliable conductivity, while the operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic projects.