345-031-525-658

Heilind Number:EDA345-031-525-658
Manufacturer:EDAC
Manufacturer Number:345-031-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-658

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring 31 positions in a single row with a compact .1-inch pitch and .2-inch row spacing, it offers efficient data transmission in a green housing made of UL 94V-0 thermoplastic polyester for enhanced durability. Crafted with copper alloy contacts, it ensures reliable signal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it an essential component in your electronic setup. Upgrade your connectivity experience with this versatile connector, perfect for your PCB assembly needs.