345-031-525-688

Heilind Number:EDA345-031-525-688
Manufacturer:EDAC
Manufacturer Number:345-031-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-525-688

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration within your electronic devices. Featuring 31 positions in a single row configuration, this connector ensures efficient data transfer and power supply between PCBs. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and consumer electronics. Trust in our connector to deliver exceptional performance and connectivity for your PCBs, making it an indispensable component in your electronic projects.