345-031-540-101

Heilind Number:EDA345-031-540-101
Manufacturer:EDAC
Manufacturer Number:345-031-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-101

Detailed Description

Efficiently connect your PCBs with this high-quality Board To Board Card Edge Connector. Featuring 31 positions in a single row, it ensures seamless data transfer and power distribution. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Designed for versatility, it offers a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its superior quality and functionality for all your connectivity needs.