345-031-540-102

Heilind Number:EDA345-031-540-102
Manufacturer:EDAC
Manufacturer Number:345-031-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance 31-position Card Edge Connector. Featuring a sleek design with a single row and a .1-inch pitch, this connector ensures seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The copper alloy contacts provide efficient power transfer, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity setup with this green-colored Card Edge Connector.