345-031-540-103

Heilind Number:EDA345-031-540-103
Manufacturer:EDAC
Manufacturer Number:345-031-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this innovative connector features 31 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliable performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're building a new system or upgrading existing hardware, our connector with a straight mount orientation is the perfect choice for seamless PCB connectivity. Transform your electronic projects with this essential component.