345-031-540-108

Heilind Number:EDA345-031-540-108
Manufacturer:EDAC
Manufacturer Number:345-031-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-108

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless board-to-board integration, it features 31 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.