345-031-540-112

Heilind Number:EDA345-031-540-112
Manufacturer:EDAC
Manufacturer Number:345-031-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-112

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a single row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment during assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality component, essential for maintaining optimal functionality in your electronic systems.