345-031-540-158

Heilind Number:EDA345-031-540-158
Manufacturer:EDAC
Manufacturer Number:345-031-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-158

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, designed for seamless and efficient connectivity. Featuring 31 positions in a single row, it ensures optimal signal transmission within your system. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation allows for easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your setup with this high-quality component, perfect for professionals and DIY enthusiasts alike.