345-031-540-402

Heilind Number:EDA345-031-540-402
Manufacturer:EDAC
Manufacturer Number:345-031-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-402

Detailed Description

Enhance your electronic connections with this 31-position Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. Its copper alloy contact material ensures efficient conductivity, while the 3A amperage and straight mount orientation make it suitable for various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity with this essential component.