345-031-540-403

Heilind Number:EDA345-031-540-403
Manufacturer:EDAC
Manufacturer Number:345-031-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring 31 positions in a single row, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in even the most demanding environments. The copper alloy contact material and 3A amperage rating deliver efficient power transfer, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring precision and durability.