345-031-540-404

Heilind Number:EDA345-031-540-404
Manufacturer:EDAC
Manufacturer Number:345-031-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-404

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Boasting a total of 31 positions in a single row, this connector facilitates seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation makes it easy to integrate into your system. Upgrade your electronics with this essential component for optimal performance.