345-031-540-478

Heilind Number:EDA345-031-540-478
Manufacturer:EDAC
Manufacturer Number:345-031-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-478

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row design and 31 positions, it offers ample space for your components. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.