345-031-540-488

Heilind Number:EDA345-031-540-488
Manufacturer:EDAC
Manufacturer Number:345-031-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-488

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a sleek design with a single row of 31 positions, it offers seamless integration for your electronic setups. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision in assembly is effortless. This connector operates smoothly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.