345-031-540-603

Heilind Number:EDA345-031-540-603
Manufacturer:EDAC
Manufacturer Number:345-031-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-603

Detailed Description

Enhance your PCB connectivity with our top-of-the-line green Board to Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in all operating environments. With a single row design, it offers easy installation and efficient space utilization. Boasting 31 copper alloy contacts, each with a pitch of .1 inches, it guarantees reliable and high-speed data transmission. The straight mount orientation and .2-inch row spacing make it ideal for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding applications. Upgrade your PCB connections with this premium connector.