345-031-540-604

Heilind Number:EDA345-031-540-604
Manufacturer:EDAC
Manufacturer Number:345-031-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-604

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 31 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our green-colored connector for superior quality and performance in your electronic projects.