345-031-540-608

Heilind Number:EDA345-031-540-608
Manufacturer:EDAC
Manufacturer Number:345-031-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-608

Detailed Description

Enhance connectivity on your PCB with this 31-position Card Edge Connector. Designed for seamless board-to-board integration, it features a single row layout with a .1-inch pitch and .2-inch row spacing. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy assembly, making it a versatile choice for your electronic projects.