345-031-540-612

Heilind Number:EDA345-031-540-612
Manufacturer:EDAC
Manufacturer Number:345-031-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-612

Detailed Description

Enhance your connectivity with our high-quality Board-to-Board PCB Connector, featuring 31 positions for seamless communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation and compact .1 inch pitch design offer easy integration into your PCB setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and signal integrity. Ideal for a wide range of applications, it's a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.