345-031-540-678

Heilind Number:EDA345-031-540-678
Manufacturer:EDAC
Manufacturer Number:345-031-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 31 positions for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power delivery at 3A amperage. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs.